The Xicor X40421S14-A is a commercial temperature, dual channel power management IC with a supply voltage range of 2.7V to 5.5V. It has a 14-terminal package with a width of 3.9mm and a length of 8.65mm. The IC operates within a temperature range of 0°C to 70°C. It is suitable for use in a variety of applications requiring power management.
Sign in to ask questions about the Xicor X40421S14-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xicor X40421S14-A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 2 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xicor X40421S14-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.