The X40430S14-A is a commercial temperature single-function IC from Xicor. It operates over a temperature range of 0°C to 70°C and has a nominal supply voltage of 3V. The device is available in a plastic SOIC-14 package, measuring 3.9mm in width and 8.65mm in length. It has 14 terminals and a dual terminal position. The IC is suitable for use in a variety of applications, including power management.
Xicor X40430S14-A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 3 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xicor X40430S14-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.