The Xicor X40431S14-A is a commercial-grade power management IC with a 14-pin SOIC-3 package. It operates over a temperature range of 0 to 70 degrees Celsius and has a supply voltage range of 2.7 to 5.5 volts. The device has three channels and a single function. It is available in a 3.9mm x 8.65mm package.
Sign in to ask questions about the Xicor X40431S14-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xicor X40431S14-A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 3 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xicor X40431S14-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.