The Xicor X40626S14I is an industrial-grade power management IC with a dual configuration, operating within a temperature range of -40°C to 85°C. This device features a supply voltage range of 4.5V to 5.5V and is packaged in a plastic SOIC-14 format. The IC has 14 terminals and is designed for industrial applications, with a temperature grade of industrial. It has a single function and 2 channels, making it suitable for various power management tasks.
Sign in to ask questions about the Xicor X40626S14I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xicor X40626S14I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 2 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xicor X40626S14I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.