The Xicor X5045S8 is a commercial temperature power management IC with a maximum operating temperature of 70 degrees Celsius. It features a single function with 8 terminals in a dual terminal position. The device operates within a supply voltage range of 4.5 to 5.5 volts and has a commercial temperature grade. The X5045S8 is packaged in a plastic SOIC-8 package with dimensions of 3.9 millimeters in width and 4.9 millimeters in length.
Xicor X5045S8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xicor X5045S8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.