The X80121Q20I from Xicor is a single-function industrial-grade power management IC with a quad terminal position and 20 terminals. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V. The device is packaged in a 5mm x 5mm QFN-20 with a 0.65mm pitch, conforming to the MO-220 standard.
Xicor X80121Q20I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 3 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xicor X80121Q20I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.