This industrial-grade power management IC features a 20-pin TSSOP package and operates over a temperature range of -40 to 85°C. It has a nominal supply voltage of 3.1V and a maximum supply voltage of 5.5V. The IC has a dual terminal position and a width of 4.4mm. It is designed for use in industrial applications and has a temperature grade of industrial.
Xicor X80200V20I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.1 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0.95 |
| Number of Channels | 3 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xicor X80200V20I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.