The X9103PI is an industrial-grade digital potentiometer from Xicor, featuring a 5V nominal supply voltage and operating within a temperature range of -40 to 85 degrees Celsius. This 8-terminal device has a dual terminal position and measures 7.62mm in width and 10.03mm in length. It is packaged in a mini, plastic DIP-8 format.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 7.62 |
| Length | 10.03 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |