This digital potentiometer from Xicor features 14 terminals and a commercial temperature grade, operating between 0°C and 70°C. It has a nominal supply voltage of 5V and is packaged in a plastic SOIC-14 package. The device is a digital potentiometer, suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 8.65 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |