The X9241AMP digital potentiometer from Xicor features a commercial temperature grade and operates over a supply voltage of 5V nominal. It has 20 terminals and a dual terminal position. The device measures 7.62mm in width and 25.905mm in length. It is available in a plastic DIP-20 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xicor X9241AMP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 7.62 |
| Length | 25.905 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xicor X9241AMP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.