The X9261US24 is a dual digital potentiometer from Xicor with a nominal supply voltage of 5V. It features a commercial temperature grade and operates between 0 and 70 degrees Celsius. The device has 24 terminals and is available in a plastic SOIC-24 package measuring 7.5mm in width and 15.4mm in length. It is designed for use in data converters and is a type of digital potentiometer.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 7.5 |
| Length | 15.4 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |