The X9261US24I is a digital potentiometer with 2 functions and a nominal supply voltage of 5V. It operates over a temperature range of -40°C to 85°C and is available in a plastic SOIC-24 package. This industrial-grade device is suitable for use in a variety of applications.
Xicor X9261US24I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 7.5 |
| Length | 15.4 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xicor X9261US24I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.