The X9313USI is an industrial-grade digital potentiometer with a nominal supply voltage of 5V and a temperature grade of industrial. It operates within a temperature range of -40 to 85 degrees Celsius and features a single function. The device is packaged in a plastic SOIC-8 format with 8 terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xicor X9313USI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 4.89 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xicor X9313USI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.