The X9313ZSIT1 is an industrial-grade digital potentiometer from Xicor with a nominal supply voltage of 5V. It features a single channel and operates within a temperature range of -40°C to 85°C. The device is packaged in a plastic SOIC-8 package, measuring 3.9mm in width and 4.89mm in length. It is designed for use in industrial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 4.89 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | unknown |
| Military Spec | False |