The X9314WM is a commercial-grade digital potentiometer from Xicor, operating within a temperature range of 0 to 70°C. This device features a nominal supply voltage of 5V and is packaged in an MSOP-8 format. The X9314WM has 8 terminals and is designed for use in digital applications, with a single function and commercial temperature grade.
Xicor X9314WM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xicor X9314WM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.