The X9315UP digital potentiometer from Xicor features a commercial temperature grade and operates between 0°C and 70°C. It has 8 terminals and a single function. The device is packaged in a plastic DIP-8 format with dimensions of 7.62mm width and 10.03mm length.
Xicor X9315UP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 7.62 |
| Length | 10.03 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xicor X9315UP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.