The X9315ZM digital potentiometer from Xicor features a commercial temperature grade and operates between 0°C and 70°C. It has a nominal supply voltage of 5V and is available in an 8-pin MSOP package. This device is a single-function digital potentiometer with 8 terminals and a width and length of 3mm each. It is designed for use in a variety of applications requiring digital potentiometer functionality.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xicor X9315ZM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xicor X9315ZM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.