The X9C103P is a digital potentiometer with a nominal supply voltage of 5V and a commercial temperature grade. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device has 8 terminals and a dual terminal position. It measures 7.62mm in width and 10.03mm in length. The X9C103P is a single-function device with a plastic DIP-8 package.
Xicor X9C103P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 7.62 |
| Length | 10.03 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xicor X9C103P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.