The X9C103SIT1 is a digital potentiometer with a nominal supply voltage of 5V and an industrial temperature grade. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a plastic SOIC-8 package with a width of 3.9mm and a length of 4.89mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xicor X9C103SIT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 4.89 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xicor X9C103SIT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.