The XC7A200T-3SBG484E is a high-performance Field Programmable Gate Array (FPGA) from the Xilinx Artix-7 family. It is built on a 28nm high-k metal gate process technology, optimized for low power consumption and high transceiver line rates. This specific model features 215,360 logic cells, 740 DSP slices, and 13,140 Kb of internal block RAM. It operates at a speed grade of -3, providing maximum performance within the Artix-7 series. The device is housed in a 484-pin SBG package, which is a flip-chip lidless ball grid array with a 0.8mm pitch, suitable for compact, high-density designs.
Xilinx Inc (AMD) XC7A200T-3SBG484E technical specifications.
| Logic Cells | 215360cells |
| Number of DSP Slices | 740 |
| Total Block RAM | 13140kb |
| Number of User I/Os | 285 |
| Core Supply Voltage | 1.0V |
| Operating Junction Temperature Range | 0 to 100°C |
| Speed Grade | -3 |
| Transceivers | 4 |
| Package Dimensions | 19x19mm |
| Ball Pitch | 0.8mm |
| RoHS | Compliant |
| REACH | Compliant |
| Lead Free | Yes |
No datasheet is available for this part.