This field programmable gate array is a 156-pin PGA device with a nominal supply voltage of 5V and a temperature grade of MILITARY. It operates within a temperature range of -55 to 125 degrees Celsius. The device is screened to MIL-PRF-38535 Class Q standards. It has 112 inputs and 112 outputs, with a maximum clock frequency of 111 MHz. The package dimensions are 42.164mm in width and length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 156 |
| Min Operating Temperature | -55 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P156 |
| Width | 42.164 |
| Length | 42.164 |
| Pin Count | 156 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 112 |
| Clock Frequency-Max | 111 |
| Number of Inputs | 112 |
| Screening Level | MIL-PRF-38535 Class Q |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |