Sign in to ask questions about the Xilinx 5962-9957201NUA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx 5962-9957201NUA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 432 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B432 |
| Width | 40 |
| Length | 40 |
| Pin Count | 432 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 316 |
| Number of Inputs | 316 |
| Screening Level | MIL-PRF-38535 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Xilinx 5962-9957201NUA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.