The XC2C512-7FTG256C is a commercial temperature FPGA with 256 terminals, operating at a supply voltage of 1.7 to 1.9V. It has a JEDEC package code of S-PBGA-B256 and a terminal position of bottom. The device is packaged in a 17x17mm, 1mm pitch, lead-free, plastic, FTBGA-256 package. It can operate over a temperature range of 0 to 70 degrees Celsius.
Sign in to ask questions about the Xilinx XC2C512-7FTG256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2C512-7FTG256C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Number of I/O Lines | 212 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2C512-7FTG256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.