
Field Programmable Gate Array (FPGA) with 215,360 logic cells and 28nm technology. Features a maximum clock frequency of 1286 MHz and a supply voltage range of 0.95V to 1.05V. Offers 500 inputs and 500 outputs. Packaged in an 1156-pin FCBGA with dimensions of 35x35mm. Operates within a temperature range of 0°C to 85°C.
Sign in to ask questions about the Xilinx XC7A200T-2FFG1156C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC7A200T-2FFG1156C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1156 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1156 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1156 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 500 |
| Clock Frequency-Max | 1286 |
| Number of Inputs | 500 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7A200T-2FFG1156C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.