
XC6SLX45TFGG484-3CES FPGA Spartan-6 Connectivity Kit 200MHz 128MB RAM 1KB/16MB/64MB/128MB/2GB Compact Flash/I2C EEPROM/Parallel Flash/Platform Flash/SPI Flash
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx EK-S6-SP605-G-J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Spartan-6 Connectivity Kit |
| Supported Device | XC6SLX45TFGG484-3CES |
| Supported Device Technology | FPGA |
| Maximum Clock Frequency | 200MHz |
| RAM Size | 128MB |
| Program Memory Size | 1KB/16MB/64MB/128MB/2GB |
| Program Memory Type | Compact Flash/I2C EEPROM/Parallel Flash/Platform Flash/SPI Flash |
| Main Program Memory Type | EEPROM/Flash |
| USB | 1 |
| I2C | 1 |
| SPI | 1 |
| Ethernet | 1 |
| Display Interface | DVI/VGA |
| Display Type | CRT/LCD |
| JTAG Support | Yes |
| Audio Interfaces | No |
| Push Buttons and Switches | 6 |
| Cage Code | 68994 |
| EU RoHS | Yes |
| HTS Code | 9030820000 |
| Schedule B | 9030820000 |
| ECCN | 3A992.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Xilinx EK-S6-SP605-G-J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.