FPGA Evaluation Kit featuring the XCZU28DR-2FFVG1517E device. This development board supports FPGA technology and includes essential interfaces such as 2 USB ports, 1 UART, and 1 Ethernet port. An integrated ADC and JTAG support are also provided for comprehensive development and prototyping.
Xilinx EK-U1-ZCU111-G technical specifications.
| Type | Evaluation Kit |
| Supported Device | XCZU28DR-2FFVG1517E |
| Supported Device Technology | FPGA |
| USB | 2 |
| UART | 1 |
| Ethernet | 1 |
| ADC | 1 |
| JTAG Support | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.