
The EK-V6-ML605-G is a Virtex-6 FPGA evaluation kit supporting the XC6VLX240T-1FFG1156 device. It operates at a maximum clock frequency of 200MHz and features 512MB of RAM. The kit includes various interfaces such as USB, I2C, SPI, Ethernet, and DVI display. It also supports ISE Design Suite and JTAG debugging. The kit is designed for development and prototyping of FPGA-based systems.
Xilinx EK-V6-ML605-G technical specifications.
| Type | Virtex-6 Evaluation Kit |
| Supported Device | XC6VLX240T-1FFG1156 |
| Supported Device Technology | FPGA |
| Maximum Clock Frequency | 200MHz |
| RAM Size | 512MB |
| Program Memory Size | 1KB/32MB/128MB |
| Program Memory Type | I2C EEPROM/Linear Flash/Platform Flash |
| Main Program Memory Type | EEPROM/Flash |
| USB | 3 |
| I2C | 1 |
| SPI | 1 |
| Ethernet | 1 |
| Display Interface | DVI |
| Display Type | LCD |
| IDE | ISE Design Suite |
| JTAG Support | Yes |
| Audio Interfaces | No |
| Push Buttons and Switches | 6 |
| Cage Code | 68994 |
| EU RoHS | Yes |
| HTS Code | 9030820000 |
| Schedule B | 9030820000 |
| ECCN | 3A992.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Xilinx EK-V6-ML605-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.