The EK-U1-ZCU106-G-ED is a high-performance evaluation kit designed for prototyping video conferencing, surveillance, Advanced Driver Assisted Systems (ADAS), and streaming applications. It features the Zynq UltraScale+ XCZU7EV-2FFVC1156 MPSoC, which combines a quad-core ARM Cortex-A53 application processor, a dual-core Cortex-R5 real-time processor, a Mali-400 graphics unit, and a dedicated 4K60 capable video codec unit. This evaluation board provides extensive connectivity including DDR4 SODIMM and component memory, PCIe Gen3 x4, HDMI, DisplayPort, SATA, SFP+ cages, and dual FMC-HPC expansion connectors. This specific 'ED' version is an encryption-disabled variant.
Xilinx EK-U1-ZCU106-G-ED technical specifications.
| Main SoC Device | XCZU7EV-2FFVC1156 |
| Processor Subsystem | Quad-core Arm Cortex-A53, Dual-core Arm Cortex-R5 |
| Graphics Processor | Mali-400 MP2 |
| Video Codec Unit (VCU) | Integrated H.264/H.265 (4K60) |
| PS DDR4 Memory | 4GB |
| PCI Express Endpoint | Gen3 x4 |
| Expansion Interfaces | 2x FMC-HPC |
| Network Connectivity | Gigabit Ethernet (RJ-45), 2x SFP/SFP+ cages |
| Video I/O | HDMI Input/Output, DisplayPort, SDI |
| Operating Temperature Range | 0 to +45°C |
| Encryption Capability | Disabled |
| RoHS | Compliant |
| REACH | REACH SVHC Compliant |
Download the complete datasheet for Xilinx EK-U1-ZCU106-G-ED to view detailed technical specifications.
No datasheet is available for this part.