
Flying wire adapter for connecting to legacy target systems. This cable tool facilitates general development and prototyping, enabling attachment to existing hardware configurations. Its design supports integration with a wide range of legacy target systems for flexible prototyping and development workflows.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx HW-USB-FLYLEADS-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Cable Tool |
| Category | General Tools |
| Cage Code | 68994 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Xilinx HW-USB-FLYLEADS-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.