
The XC5VLX50FFG676 Evaluation Kit is a development board for the Xilinx XC5VLX50FFG676 FPGA. It features 257MB of RAM and 32MB of linear flash memory. The kit includes USB 2.0, RS232, and SPI interfaces, as well as a DVI/VGA display interface for connecting to CRT or LCD displays. The board also supports JTAG debugging and has 8 LEDs and 13 push buttons and switches for user input.
Xilinx HW-V5-ML501-UNI-G technical specifications.
| Type | Evaluation Kit |
| Supported Device | XC5VLX50FFG676 |
| Supported Device Technology | FPGA |
| RAM Size | 257MB |
| Program Memory Size | 32MB |
| Program Memory Type | Linear Flash/Platform Flash/SPI Flash |
| Main Program Memory Type | Flash |
| USB | 2 |
| RS232 | 1 |
| SPI | 1 |
| Display Interface | DVI/VGA |
| Display Type | CRT/LCD |
| JTAG Support | Yes |
| Number of LEDs | 8 |
| Audio Interfaces | Yes |
| Push Buttons and Switches | 13 |
| Cage Code | 68994 |
| EU RoHS | Yes |
| HTS Code | 9030820000 |
| Schedule B | 9030820000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Xilinx HW-V5-ML501-UNI-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.