Xilinx HW-V5-ML505-UNI-G technical specifications.
| Cage Code | 68994 |
| EU RoHS | Yes |
| HTS Code | 9030820000 |
| Schedule B | 9030820000 |
| ECCN | 3A992.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Xilinx HW-V5-ML505-UNI-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.