Sign in to ask questions about the Xilinx HW-V5-ML510-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx HW-V5-ML510-G technical specifications.
| Type | Development Platform |
| Supported Device | XC5VFX130T-FFG1738 |
| Supported Device Technology | FPGA |
| Program Memory Type | SPI EEPROM/Flash |
| Main Program Memory Type | EEPROM/Flash |
| USB | 2 |
| SPI | 1 |
| UART | 2 |
| Ethernet | 2 |
| Display Interface | VGA |
| Display Type | CRT |
| Operating Systems | VxWorks |
| JTAG Support | Yes |
| Audio Interfaces | No |
| Cage Code | 68994 |
| EU RoHS | Yes |
| HTS Code | 9030820000 |
| Schedule B | 9030820000 |
| ECCN | 3A992.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Xilinx HW-V5-ML510-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.