The VCK5000-AIE-ADK-P-G-ED is a production-grade development card based on the 7nm Xilinx Versal AI Core VC1902 ACAP. It is specifically designed for high-throughput AI inference and signal processing acceleration in cloud and data center environments. Featuring 400 AI Engines and 16GB of DDR4 memory, the card achieves up to 145 TOPS of INT8 performance. This specific part number designates a passively cooled configuration with encryption disabled (ED) for export compliance, suitable for deployment in systems with existing airflow. It is fully supported by the Vitis unified software platform and Vitis AI development environment, allowing for the execution of TensorFlow, PyTorch, and Caffe models.
Checking distributor stock and pricing after the page loads.
| Peak INT8 Performance | 145TOPS |
| Memory Capacity | 16GB |
| Memory Type | DDR4 |
| Memory Bandwidth | 102.4GB/s |
| AI Engines | 400cores |
| Logic Cells (LUTs) | 899,840 |
| DSP Engines | 1,968 |
| PCI Express Interface | Gen4 x8 / Gen3 x16 |
| Network Interfaces | 2x QSFP28 (100GbE) |
| Max Total Power | 225W |
| Thermal Cooling | Passive |
| RoHS | RoHS3 Compliant |
| ECCN | 4A994I |
| Htsus | 8517.62.0090 |