The XA2C128-8CPG132Q is a 132-pin surface-mount BGA packaged FPGA with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It operates on a supply voltage of 1.7 to 1.9 volts and has a maximum clock frequency of 112 MHz. The device is designed for automotive applications and meets the AEC-Q100 screening level. It has 100 I/O lines and is available in an 8 x 8 mm, 0.50 mm pitch, lead-free CSP-132 package.
Xilinx XA2C128-8CPG132Q technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 132 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B132 |
| Width | 8 |
| Length | 8 |
| Pin Count | 132 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Clock Frequency-Max | 112 |
| Number of I/O Lines | 100 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XA2C128-8CPG132Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.