This 100-pin VQFP automotive FPGA from Xilinx operates over a temperature range of -40 to 125 degrees Celsius. It has 80 I/O lines and can run at a maximum clock frequency of 112 MHz. The device is compliant with AEC-Q100 and is supplied with a nominal voltage of 1.8V, with a minimum and maximum voltage of 1.7V and 1.9V, respectively.
Xilinx XA2C128-8VQG100Q technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Clock Frequency-Max | 112 |
| Number of I/O Lines | 80 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XA2C128-8VQG100Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.