This microcontroller features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 100 terminals and a quad terminal position. The device is packaged in a 14 x 14 mm, 0.50 mm pitch, lead-free VQFP-100 package. It operates within a supply voltage range of 1.7 to 1.9 volts and has a maximum clock frequency of 141 MHz. The microcontroller has 80 I/O lines and meets AEC-Q100 screening level requirements.
Xilinx XA2C256-7VQG100I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Clock Frequency-Max | 141 |
| Number of I/O Lines | 80 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XA2C256-7VQG100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.