The XA2S300E-6FT256I is a 256-terminal Field Programmable Gate Array (FPGA) packaged in a S-PBGA-B256 package type. It operates within a supply voltage range of 1.71 to 1.89V and has a maximum clock frequency of 357MHz. The device has 182 inputs and 182 outputs. It meets the AEC-Q100 screening level.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Pin Count | 256 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 182 |
| Clock Frequency-Max | 357 |
| Number of Inputs | 182 |
| Screening Level | AEC-Q100 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |