The XA3S1000-4FG456Q is a field programmable gate array (FPGA) with 456 terminals, operating within a temperature range of -40 to 125 degrees Celsius. It has a nominal supply voltage of 1.2V, with a minimum of 1.14V and a maximum of 1.26V. The device is packaged in a 23x23mm S-PBGA-B456 package, with a bottom terminal position. It meets the AEC-Q100 automotive screening level and is suitable for use in automotive applications.
Xilinx XA3S1000-4FG456Q technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 456 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B456 |
| Width | 23 |
| Length | 23 |
| Pin Count | 456 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 391 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 391 |
| Screening Level | AEC-Q100 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XA3S1000-4FG456Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.