The XA3S1000-4FTG256I is a 256-terminal industrial FPGA with a nominal supply voltage of 1.2V, a minimum supply voltage of 1.14V, and a maximum supply voltage of 1.26V. It operates within a temperature range of -40 to 100 degrees Celsius and is packaged in a lead-free, 256-ball flip-chip ball grid array (FTBGA-256). The device has 391 inputs and 391 outputs, and its maximum clock frequency is 125MHz. It meets the AEC-Q100 screening level.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XA3S1000-4FTG256I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 391 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 391 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XA3S1000-4FTG256I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.