The Xilinx XA3S1000-4FTG256Q is a 256-pin field-programmable gate array (FPGA) with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 1.2V, a minimum supply voltage of 1.14V, and a maximum supply voltage of 1.26V. The device is packaged in a lead-free, 17mm x 17mm, 256-ball flip-chip ball grid array (FTBGA-256). It is compliant with AEC-Q100 and is suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XA3S1000-4FTG256Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 391 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 391 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XA3S1000-4FTG256Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.