The XA3S200A-4FTG256I is a 256-pin industrial-grade field programmable gate array (FPGA) from Xilinx. It operates within a temperature range of -40 to 100 degrees Celsius. The device has 160 outputs and 195 inputs, and it can run at a maximum clock frequency of 667 MHz. The FPGA is supplied with a nominal voltage of 1.2V, with a minimum and maximum voltage of 1.14V and 1.26V, respectively. It is packaged in a lead-free, 17x17mm FTBGA-256 package.
Xilinx XA3S200A-4FTG256I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 160 |
| Clock Frequency-Max | 667 |
| Number of Inputs | 195 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XA3S200A-4FTG256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.