This Xilinx field-programmable gate array features 132 terminals and operates within a temperature range of -40 to 125 degrees Celsius. The device is packaged in a lead-free CSP-132 package and is designed for automotive applications, meeting the AEC-Q100 screening level. It requires a nominal supply voltage of 1.2V, with minimum and maximum voltage ratings of 1.14V and 1.26V, respectively.
Xilinx XA3S500E-4CPG132Q technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 132 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B132 |
| Width | 8 |
| Length | 8 |
| Pin Count | 132 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 85 |
| Clock Frequency-Max | 572 |
| Number of Inputs | 92 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XA3S500E-4CPG132Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.