Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XA6SLX16-2FTG256I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Number of Outputs | 186 |
| Clock Frequency-Max | 62.5 |
| Number of Inputs | 186 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XA6SLX16-2FTG256I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.