Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XA6SLX16-2FTG256Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XA6SLX16-2FTG256Q technical specifications.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Number of Outputs | 186 |
| Clock Frequency-Max | 62.5 |
| Number of Inputs | 186 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XA6SLX16-2FTG256Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.