Field Programmable Gate Array, 62.5MHz, 14579-Cell, PBGA324,
Checking distributor stock and pricing after the page loads.
Xilinx XA6SLX16-3CSG324Q technical specifications.
| Number of Terminals | 324 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Number of Outputs | 232 |
| Clock Frequency-Max | 62.5 |
| Number of Inputs | 232 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.