Xilinx XA6SLX25-2FGG484Q technical specifications.
| Number of Terminals | 484 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Number of Outputs | 266 |
| Clock Frequency-Max | 62.5 |
| Number of Inputs | 266 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XA6SLX25-2FGG484Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.