Field Programmable Gate Array, 62.5MHz, 24051-Cell, PBGA256,
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Number of Outputs | 186 |
| Clock Frequency-Max | 62.5 |
| Number of Inputs | 186 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |