This Xilinx Field Programmable Gate Array (FPGA) is packaged in a 484-pin FPBGA and operates over a temperature range of -40 to 100°C. The device requires a supply voltage between 1.14 and 1.26V. It features 268 inputs and 268 outputs, with a maximum clock frequency of 667 MHz. The FPGA meets AEC-Q100 and TS 16949 screening levels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XA6SLX75T-2FGG484I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 484 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 268 |
| Clock Frequency-Max | 667 |
| Number of Inputs | 268 |
| Screening Level | AEC-Q100; TS 16949 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XA6SLX75T-2FGG484I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.