The Xilinx XA7A15T-1CPG236I is a Field Programmable Gate Array with 236 terminals, operating over an industrial temperature range of -40 to 100 degrees Celsius. It has a maximum clock frequency of 1098 MHz and supports a supply voltage of 1.05V. The device is packaged in a 10mm x 10mm S-PBGA-B236 package, with a bottom terminal position. It is designed for use in high-reliability applications.
Sign in to ask questions about the Xilinx XA7A15T-1CPG236I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XA7A15T-1CPG236I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 236 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B236 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 210 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 210 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XA7A15T-1CPG236I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.