Xilinx XA7A15T-1CPG236Q technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 236 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B236 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 210 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 210 |
| Screening Level | AEC-Q100; TS 16949 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XA7A15T-1CPG236Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.